
Phoenix Contact 1408749 technical specifications.
| Color | Blue |
| Current Rating | 1A |
| Length | 500mm |
| Number of Contacts | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 2oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
