
This 8-position M12 shielded cable assembly features a receptacle connector on one end and a plug connector on the other, with a length of 500mm and a current rating of 2A. It is designed for use in harsh environments, with an IP65 rating for dust tight and waterproof protection. The assembly is made with copper conductors and is RoHS compliant. It is suitable for use in a variety of applications, including industrial and commercial settings.
Phoenix Contact 1408756 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Current Rating | 2A |
| Length | 500mm |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.