Phoenix Contact 1408758 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 1.72666oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408758 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.