
Phoenix Contact 1408793 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408793 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
