Phoenix Contact 1408839 technical specifications.
| Color | Black |
| Connector Type A | Circular |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Male |
| Jacket Material | PUR |
| Length | 1m |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 630V |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.