Phoenix Contact 1409053 technical specifications.
| Flammability Rating | UL94 V-0 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1409053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.