Phoenix Contact 1409082 technical specifications.
| Contact Plating | Gold |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® CK 1.0-ED |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1409082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.