Phoenix Contact 1409299 technical specifications.
| Material | Plastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1409299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.