Phoenix Contact 1409816 technical specifications.
| Color | Orange |
| Connector Type A | LC Duplex |
| Connectors Color | Black, Red |
| Insertion Loss | 0.3dB |
| Length | 1m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Return Loss | 35dB |
| RoHS Compliant | Yes |
| Weight | 1.410958oz |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1409816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.