Phoenix Contact 1410149 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 6mm |
| Lead Free | Lead Free |
| Material | Poly |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Series | PLUSCON CES |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1410149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.