Phoenix Contact 1410534 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 16mm |
| Material | Poly |
| Series | PLUSCON CES |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1410534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.