8-position male circular connector with IDC termination. Features gold-plated contacts for reliable signal transmission. Designed for robust M12 connectivity in demanding applications.
Phoenix Contact 1411043 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact 1411043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.