Brass cable gland with nickel plating for secure cable entry. Features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C, ensuring reliable performance across a wide temperature range. This accessory provides robust cable management and protection.
Phoenix Contact 1411163 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact 1411163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.