
Phoenix Contact 1411344 technical specifications.
| Color | Black |
| Height | 1.024inch |
| Housing Color | Black |
| Length | 3.819inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HEAVYCON® EVO |
| Width | 1.535inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1411344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
