Phoenix Contact 1411351 technical specifications.
| Color | Black |
| Material | Plastic |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HEAVYCON® EVO |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1411351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.