Phoenix Contact 1411591 technical specifications.
| Cable Type | Litz Wire |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Material | Thermoplastic Elastomer |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1411591 to view detailed technical specifications.
No datasheet is available for this part.