Phoenix Contact 1411979 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact 1411979 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.