Phoenix Contact 1411994 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | 1411994 |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact 1411994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.