Phoenix Contact 1413023 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.069842oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1413023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.