Phoenix Contact 1413052 technical specifications.
| Color | Grey, Blue |
| Depth | 2.5mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 62mm |
| Material | Polyamide |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.099755oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1413052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.