
Feed-through terminal block with 2 positions and 2 poles, designed for cable mounting. Features a 32A maximum current rating and 600V voltage rating, with a 5.2mm terminal width. Constructed with blue nylon insulation material and a UL94 V-2 flammability rating. Supports wire gauges from 12AWG to 28AWG and is CSA and cULus approved. RoHS compliant.
Phoenix Contact 1413078 technical specifications.
| Approvals | CSA, cULus |
| Color | Blue |
| Current | 20A |
| Current Rating | 32A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 28mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.153794oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1413078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.