Phoenix Contact 1413081 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 3.307lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1413081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.