Phoenix Contact 1413095 technical specifications.
| Color | Blue |
| Mount | Cable |
| Shielding | Shielded |
| Weight | 7.054792oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1413095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.