Phoenix Contact 1413446 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact 1413446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.