Phoenix Contact 1413492 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Length | 10m |
| Mount | Free Hanging |
| Shielding | Shielded |
| Weight | 1.896lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1413492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.