Phoenix Contact 1413683 technical specifications.
| Color | Blue |
| Connector Type A | M12, Circular |
| Connector Type B | RJ45 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Shielding | Shielded |
| Weight | 7.83858oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1413683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.