Four-position feed-through terminal block for cable mounting, featuring screw termination and a 2.5mm pitch. Rated for 24A maximum current and 500V voltage, this blue terminal block utilizes Nylon insulation and has a flammability rating of UL94 V-2. Approvals include CSA, cULus, UL, and EAC, with a RoHS compliant status. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1414077 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 55.5mm |
| Insulation Material | Nylon |
| Length | 62mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Package Quantity | 50 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBKKB |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 2.425lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1414077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.