Four-position, feed-through modular terminal block designed for DIN rail mounting. Features a 24A current rating and 500V voltage rating, with screw termination for secure connections. Constructed with UL94 V-2 rated Nylon insulation in a grey color. Accommodates wire gauges from 12AWG to 24AWG.
Phoenix Contact 1414103 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Current Rating | 24A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBKKB |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Weight | 2.425lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1414103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.