Modular terminal block featuring a 4-pole, 4-position, 2-deck configuration with a 1.5mm pitch. Rated for 17.5A and 300V, with a DC rated voltage of 400V. Constructed with copper contacts and a grey nylon housing, it offers screw termination for wire gauges from 14AWG to 30AWG. This RoHS compliant component boasts UL94 V-0 flammability rating and is approved by UL, CSA, and EAC.
Phoenix Contact 1414129 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Contact Material | Copper |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 41mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Current Rating | 17.5A |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE MTTB |
| Terminal Width | 4.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.199368oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1414129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.