Phoenix Contact 1414132 technical specifications.
| Color | Blue |
| Current | 20A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 62mm |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBKKB |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Weight | 0.427168oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1414132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.