
Feed-through terminal block with 2 positions and screw termination. Features a 5mm pitch, 6.2mm width, and 28mm length. Rated for 32A maximum current and 500V voltage. Constructed with grey nylon insulation, UL94 V-0 flammability rating, and lead-free, RoHS-compliant materials. Designed for DIN rail mounting.
Phoenix Contact 1415018 technical specifications.
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.2575oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1415018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.