Phoenix Contact 1415238 technical specifications.
| Contact Material | Brass |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.203883oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1415238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.