Phoenix Contact 1416146 technical specifications.
| Color | Green, Yellow |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 2m |
| Mount | Cable |
| Package Quantity | 1 |
| Voltage Rating | 600V |
| Weight | 6.349313oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1416146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.