Phoenix Contact 1416212 technical specifications.
| Color | Green |
| Mount | Cable |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1416212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.