Phoenix Contact 1416347 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PU |
| Length | 100m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage | 700V |
| Weight | 9.127lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1416347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.