Phoenix Contact 1416350 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.314inch |
| Insulation Material | PU |
| Length | 328.1foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Voltage | 30V |
| Weight | 15.653lb |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1416350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.