Phoenix Contact 1416363 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Insulation Material | PU |
| Mount | Cable |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1416363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.