Phoenix Contact 1416376 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PU |
| Jacket Material | PUR |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Voltage | 600V |
| Weight | 13.732lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1416376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.