Phoenix Contact 1416431 technical specifications.
| Size | 26AWG |
| Number of Conductors | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1416431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.