
Phoenix Contact 1416790 technical specifications.
| Product Length (mm) | 89.6 |
| Product Depth (mm) | 24.6 |
| Product Height (mm) | 58.2 |
| Product Weight (g) | 60 |
| Type | Patch Panel |
| Gender | RCP |
| Number of Contacts | 8 |
| Max Current Rating | 1A |
| Max Voltage Rating | 60V |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 50°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1416790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.