
M12 circular connector, male gender, featuring 8 positions and 8 contacts. This right-angle, cable-mount connector offers screw termination with a 500mA current rating and 48V voltage rating. Constructed with copper alloy contacts plated in gold, it operates within a -40°C to 85°C temperature range and boasts IP65 and IP67 ratings for dust-tight and waterproof protection. Shielded for enhanced performance, this lead-free and RoHS compliant component is designed for reliable interconnectivity.
Phoenix Contact 1417443 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Nickel, Tin, Gold, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | VS |
| Termination | Axial |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1417443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
