Phoenix Contact 1417472 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 5.2A |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 4.497lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1417472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.