Phoenix Contact 1417498 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 5.2A |
| Length | 65.6foot |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1417498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.