Phoenix Contact 1418002 technical specifications.
| Color | Blue |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| Length | 0.98foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Weight | 1.410958oz |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1418002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.