
Ethernet Cables / Networking Cables VS-RJ45R-RJ4 5R-94P-0,3
Phoenix Contact 1418015 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| Jacket Material | PUR |
| Length | 0.98foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 100V |
| Weight | 1.410958oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1418015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.