Phoenix Contact 1418052 technical specifications.
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | 1418052 |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact 1418052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.