
Phoenix Contact 1418109 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Core Material | Copper |
| Gender | Male to Male |
| Halogen Free | Halogen Free |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 100V |
| Weight | 4.232875oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1418109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
