Phoenix Contact 1418853 technical specifications.
| Color | Yellow, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Length | 1.189inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1418853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.