Phoenix Contact 1419035 technical specifications.
| Color | Grey |
| Connector Type A | M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 16.4foot |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
