Phoenix Contact 1419050 technical specifications.
| Color | Grey |
| Connector Type A | M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 1.64foot |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Series | SAC |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 2.236369oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.